•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Sealey LAD003 Ladder Roof Hook



Sealey
Sealey

MPN : LAD003
EAN-13 : 5051747381711


 

Featured Products
Sealey LAD003 Ladder Roof Hook

Order Code:

89-6406

 


QtyEx Vat
1+£42.86




In Stock
Despatched in 3 work days



 
Key Features

Data Sheets

Safe and easy way to access a roof with your ladder. Lightweight aluminium design. Suitable for trades where ladders need to be used for on-site applications. Features non-slip composite wheel and r-shape hooks with anti-slip rubber feet. Made in UK.
  • Safe and easy way to access a roof with your ladder.
  • Lightweight aluminium design.
  • Suitable for trades where ladders need to be used for on-site applications.
  • Features non-slip composite wheel and r-shape hooks with anti-slip rubber feet.
  • Made in UK.
  • Max. Load: 150kg
  • Model No. LAD003

This product is usually despatched or available for trade counter collection in 3-5 working days. Next day delivery is not available on this item.
There is no PDF available for this product.
Technical Specification
89-6406
Model No:LAD003
Maximum Load:150kg
View full details



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

v 3.0

loading


X

1