Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM F8WT5/BLB Blacklight Blue 8W 30cm Tube

RVFM F8WT5/BLB Blacklight Blue 8W 30cm Tube

Order Code:  

35-3222

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F8WT5/BLB  Copy to clipboard EAN-13: 8714681040508
 Report an error

Discontinued

This 8W blacklight blue lamp efficiently emits near ultraviolet rays and has a strong photochemical and fluorescent effect.


  • Length 300mm
  • Special deep blue filter glass absorbs practically all visible light and transmits near ultra violet rays
  • Suitable for U-V marking, tests and investigations in various fields, as well as for stage illumination in theatres and nightclubs
  • Perfectly safe for human exposure
  • CE approved
Colour Blue
Base Type G5
Lamp Type UV lamp
Power Rating 8W
Voltage Rating 240V

Questions


*Question functionality currently disabled


14 April 2018 Question by: Rapid Customer | Product code: 35-3222
Q. can these tubes be used to expose the photo sensitive PCBs. I understand testing will be needed to get exposure correct,. more worried the light is not UV enough. Thanks vlk
A. Hi Vaughn, thank you for your question. For exposing photosensitive boards we would suggest these. The tubes you mention are more for theatrical effects such as night clubs and only emit near ultraviolet light.

Reviews


Be the first to submit a review