Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM F7BX/840 Pls Fluorescent 2-pin G23 7W

Order Code:  

23-4972

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F7BX/840  Copy to clipboard EAN-13: 5060063421544
 Report an error

Discontinued

A 7W single tube compact fluorescent light bulb.


  • Compact fluorescent lamp
  • 7W power rating
  • 47V voltage rating
  • 425lm luminous intensity
  • G23 base
  • 10,000hrs rated life
  • 4000K colour temperature
  • Cool white bulb finish
  • 82 colour rendering index
  • Up to 73% energy-saving compared to GLS lamps
  • 10 times the lamp life of GLS lamps
  • Excellent colour rendering
  • Suitable for wall & ceiling luminaries
Lamp Type Compact fluorescent
Base Type G23
Voltage Rating 47V
Power Rating 7W

Reviews


Be the first to submit a review