Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM F4WT5/BLB Blacklight Blue 4W 15cm Tube

Order Code:  

35-3220

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F4WT5/BLB  Copy to clipboard EAN-13: 5051227001603
 Report an error

Discontinued

This 4W blacklight blue lamp efficiently emits near ultraviolet rays and has a strong photochemical and fluorescent effect.


  • Length 150mm
  • Special deep blue filter glass absorbs practically all visible light and transmits near ultra violet rays
  • Suitable for U-V marking, tests and investigations in various fields, as well as for stage illumination in theatres and nightclubs
  • Perfectly safe for human exposure
  • CE approved
Colour Blue
Base Type G5
Lamp Type UV lamp
Power Rating 4W
Voltage Rating 240V

Reviews


Be the first to submit a review