Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM F282DT5/827/2P 2d Fluorescent Tube 28W 2-pin 2700

RVFM F282DT5/827/2P 2d Fluorescent Tube 28W 2-pin 2700

Order Code:  

23-4224

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F282DT5/827/2P  Copy to clipboard EAN-13: 5013588041841
 Report an error

Discontinued

Energy saving biax 2D fluorescent 28W 2-pin tube for use as a replacement in 2D style luminaries and fittings, suitable for applications in hotels, motels, restaurants and utility areas.


  • Operating voltage is 115V to 117V
  • 2250lm luminous intensity
  • 2700K colour temperature
  • Extra warm white bulb finish
  • 16mm diameter
  • Lamp Type Compact fluorescent
    Base Type GR8
    Voltage Rating 115V
    Power Rating 28W

    Reviews


    Be the first to submit a review