Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Ir Electric Screens 1065x1704mm

Metroplan Eyeline® Ir Electric Screens 1065x1704mm

Order Code:  

34-6580

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EIR18ST  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This IR electric projection screen from Metroplan is one of the latest additions to the Eyeline® range and is supplied with cable, wall plug and infra-red remote control for instant plug-and-play operation.


  • Size (H x W) 1065 x 1704mm
  • Format 16:10 (widescreen)
  • Maximum drop 1835mm
  • Maximum black drop 750mm
  • End cap fixing brackets for wall or ceiling mounting
  • Fail-safe button under screen case for manual operation
  • Matt white projection screen with black borders
  • 12 month manufacturer's warranty
  • Manufacturer's part EIR18ST
Type Electric
Height 1065mm
Width 1704mm

Reviews


Be the first to submit a review