A spot reflective minute object detection type laser sensor with a spot size of ø1mm that can detect gold wire down to 0.01mm. This incredibly small high precision laser sensor has a built-in amplifier and has the directivity and visibility performance only achievable by a laser device. The sensor uses a red Class 1 laser that is safe to use and does not require isolated areas of laser usage. The sensor has low current consumption and is easily mounted which, together with IP67 protections, makes it suitable for use in isolated areas and harsh environments.
- Easily installed and setup
- PNP output
- Light-ON/Dark-ON selectable
- Low current consumption
- Short-circuit protection
- Interference prevention function
- Continuously variable sensitivity adjuster
- M3 Fixings used for secure tightening
- IP67 Protection
Type |
Beam photoelectric sensor |
Sensing Range |
45 to 300mm |