Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid EX-552 Spider Cables 2m

Rapid EX-552 Spider Cables 2m

Order Code:  

19-8648

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: EX-552  Copy to clipboard
 Report an error

Discontinued

A set of high quality cables, intended for use with the KVM switchers, in particular the 8-port version order code 19-8646.
  • The cables are 2m long and connect to the keyboard, mouse and monitor
Cable Diameter 8.5x5.4x5.4mm
Cable Length 2m
Colour Beige
Connector Type A 1 X SVGA M 2 X PS2 M
Connector Type B 1 X SVGA F 2 X PS2 M
CPU Connection HD15. 2 X PS2
Jacket Material PVC
Length 2m
Type Spider Cable

Reviews


Be the first to submit a review