Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic EX33PN Threaded Miniature Photoelectric Sensor with Switch mode

Order Code:  

49-3000

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: EX33PN  Copy to clipboard
 Report an error

Discontinued

A through-beam type photoelectric sensor with adjustable sensitivity and Light ON/Dark ON operating modes. Detection range is 800mm and the sensor has an equivalent fast response time to that of fiber sensors, making it ideal for applications where there are requirements to sense small objects or where there are fast moving objects.


  • Range 800mm
  • 5ms Response time
  • Quick and easy to install
  • Red LED emitting element
  • M4 threaded for quick assembly
  • Potentiometer for continuous sensitivity adjustment
  • Mechanical light/dark switching reversal
  • Two-color LED indicators for stability and output status
  • Integrated signal amplifier
  • Improved ambient light immunity
  • 2m Cable
  • Supplied with fixing material
  • Short-circuit protection
  • IP67 Rating
  • CE, UL approved
Type Beam photoelectric sensor
Sensing Range 800mm

Reviews


Be the first to submit a review