Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic EX22APN Side Sensing PNP Ultra Compact Photoelectric Sensor Light-ON

Order Code:  

49-4415

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: EX22APN  Copy to clipboard
 Report an error

Discontinued

An ultra-compact photoelectric sensor with a 5 to 160mm sensing range. This side-sensing sensor is of the diffuse reflective type and has a built-in amplifier. Mountable using M3 fixings and has a good basic performance, with a clear beam spot from a red LED light source. The sensor has an IP67 protection rating and, with its mounting design, is suitable for a range of detection and sensing applications, including for use in harsh environments.


  • Light-ON output
  • Continuously variable sensitivity adjustment
  • LED indicators for operation and stability
  • Modulated red LED emitter
  • Short-circuit protection

Note: For suitable mounting brackets see 49-4410 and 49-4411.
Type Beam photoelectric sensor
Sensing Range 5 to 160mm

Reviews


Be the first to submit a review