Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic EX14BPN PNP Diffused Beam Front Sensing Photoelectric Sensor Dark-ON

Panasonic EX14BPN PNP Diffused Beam Front Sensing Photoelectric Sensor Dark-ON

Order Code:  

49-4364

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: EX14BPN  Copy to clipboard
 Report an error

Discontinued

A front sensing diffused beam convergent reflective type photoelectric sensor with a Dark-ON output. The sensor has a sensing range of 2 to 25mm, with a convergent point of 10mm, and can detect objects such as copper wire down to ø0.1mm. This ultra-slim device features a built-in amplifier and a high speed response time and has an extraordinarily small size and flexible mounting design, making it especially suitable for mounting in very confined spaces. The excellent basic performance of this sensor gives it the ability to detect high speed objects and also to detect small objects at long distances, as well as exhibiting strong performance against specular backgrounds and dark objects.


  • Red LED emitter
  • Short-circuit protection
  • LED Operation and stability indicators
  • Mountable with M3 screws for secure installation
  • IP67 Protection

Note: Mounting brackets for these sensors are available separately.
Type Beam photoelectric sensor
Sensing Range 2 to 25mm

Reviews


Be the first to submit a review