A front sensing diffused beam convergent reflective type photoelectric sensor with a Light-ON output. The sensor has a sensing range of 2 to 25mm, with a convergent point of 10mm, and can detect objects such as copper wire down to ø0.1mm. This ultra-slim device features a built-in amplifier and a high speed response time and has an extraordinarily small size and flexible mounting design, making it especially suitable for mounting in very confined spaces. The excellent basic performance of this sensor gives it the ability to detect high speed objects and also to detect small objects at long distances, as well as exhibiting strong performance against specular backgrounds and dark objects.
- Red LED emitter
- Short-circuit protection
- LED Operation and stability indicators
- Mountable with M3 screws for secure installation
- IP67 Protection
Note: Mounting brackets for these sensors are available separately.
Type |
Beam photoelectric sensor |
Sensing Range |
2 to 25mm |