This wireless high gain USB adaptor from Edimax is a high-gain wireless adaptor which provides a simple and easy way to network your computer or laptop or upgrade wireless connectivity. The high-gain nLite USB adaptor supports higher data transmission speeds of up to 150 Mbit/s (when connected to wireless 802.11n devices). You need it only in the USB port of the computer - simply enjoy incredible high-speed wireless network access.
Compliant with Wi-Fi 802.11b/g standards
With the integrated N-Fi technology, the EW-7711UAn V2 can increase coverage to 3 times and reduce "dead spots" in the wireless area. If wireless 802.11n devices are connected, the data transfer rate is 150 Mbit/s, whereby the signals reach further and wireless connections more reliable than a standard wireless 802.11b/g network. Wi-Fi Protected Setup (WPS) is a standard for easy and secure establishment of a wireless network.
This wireless USB adaptor supports WPS-compatible configuration by software and the hardware-based WPS push button. When both ends of the wireless connection use wireless solution with WPS, the wireless network is automatically configured with robust WPA data encryption and authentication.
The attached EZmax Setup Wizard comes in 16 languages, with a user-friendly interface guiding you through configuring EW-7711UAn V2 in connection with the wireless network. The EW-7711UAn V2 is one of the smallest wireless network adaptors, and is equipped with a rotatable 3dBi high gain antenna making the wireless transmission more stable, and enhancing the range. The compact design is convenient for all mobile users to carry.
- Includes multi-language setup wizard EZmax
- Supports Turbo Mode to increase the transmission speed
- Supports WMM to provide sufficient bandwidth for wireless multimedia transmission
- Provides a 3dBi high gain, antenna to further increase the cover
- WLAN frequency: 2.4 GHz
- Category: WLAN Stick
- Interfaces: USB 2.0
- Wireless transfer rate (max.): 150 Mbit/s
- Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
- Dimensions: 15 x 155 x 15mm (L x W x H)
- Manufacturer's part EW-7711UAn V2
Delivery includes: wireless USB antenna, Quick Start guide and installation CD.
System requirements: Supports Windows XP/Vista/7/8/8.1, Mac OS X and Linux drivers.
Type |
USB wireless adaptor |
Interface |
USB |