Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EW-7612PIn 300Mbps Wireless 802.11b/g/n PCI Express Adaptor

Order Code:  

58-6178

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EW-7612PIn  Copy to clipboard EAN-13: 4710700928776
  • Country of Origin: China
 Report an error

Discontinued

This wireless PCI express adaptor from Edimax provides a simple and easy way to connect your PC wirelessly or update. Equipped to support data transfer speeds of up to 300 Mbit/s when connected to a wireless device in accordance with the 802.11n standard. You can connect to the Internet, send e-mails, browse through websites, or instant message by connecting to any public wireless access point.

With the 802.11n wireless technology, the adaptor can increase the range up to 4 times and reduce "dead spots" within the wireless range. The data transfer speed can be up to 300 Mbit/s range, when connected to wireless 802.11n standard devices, whereby the signals compared to the wireless network 802.11b/g are transmitted faster, and wireless connections are guaranteed. The extraordinary chipset offers increased bandwidth and more features than other standard PCI network adaptors. Specifically designed to transmit the full bandwidth of the PCI Express bus of 2.5 Gbit/s, meaning collisions and waiting times are eliminated, available at the current 32-bit and 64-bit PCI bus architectures.

The EW-7612PIn supports 64/128-bit WEP data encryption, protecting your wireless network from eavesdropping. It also supports WPA (Wi-Fi Protected Access), while 802.1x and TKIP (Temporal Key Integrity Protocol) technology combines the IEEE with each other.

Furthermore, this adaptor supports WPA2 and WPS functions. WPA2 provides a stronger encryption mechanism through AES (Advanced Encryption Standard), which is required by some corporate and government users. Wi-Fi Protected Setup (WPS) is a standard for easy and secure establishment of a wireless network. The EW-7612PIn supports software WPS-compatible configurations. When both ends of the wireless connection use wireless solution with WPS, the wireless network is automatically configured with robust WPA data encryption and authentication.

The attached 16 languages EZmax Setup Wizard and friendly user interface guides you through configuring EW-7612PIn to your wireless network.


  • Detachable 3dBi high gain antennas
  • Includes multi-language setup wizard EZmax
  • WLAN frequency: 2.4 GHz
  • Wireless Plug-in card
  • Wireless transfer rate (max.): 300 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • Interfaces: PCIe
  • Dimensions: 653 x 43mm (W x H)
  • Manufacturer's part EW-7612PIn

Delivery includes: wireless PCI express card, 2x 3 dBi antenna and installation CD.
System requirements: Windows® XP, Windows Vista™, Windows® 7 and Linux OS.
Type PCI wireless adaptor
Interface PCI

Reviews


Be the first to submit a review