This
wireless PoE range extender/access point from
Edimax is a high speed solution that complies with the IEEE 802.11b/g/n. In this access point the latest MIMO (multiple input and multiple output) technology is incorporated to enhance Wi-Fi coverage and eliminate dead spots in the signal range. If this wireless access point is connected to wireless devices with IEEE 802.11n, it can reach Wi-Fi speeds of up to 300 Mbit/s.
WDS bridge mode (Repeater Mode)
The WDS (Wireless Distributed System) function lets the access point simultaneously act as a wireless access point and repeater. The user can use this feature to build up a large wireless network in large spaces such as airports, hotels and schools. This feature is also useful when users want to bridge networks between buildings where it is not feasible to lay a network cable between buildings.
Wi-Fi Protected Setup (WPS) button
Edimax EW-7428HCn has a convenient WPS button, which allows users to establish an encrypted wireless connection. The WPS button also helps users to set up the wireless network with a single press in less than a minute.
Optional power supply
The extender contains a PoE PD module and a power socket for normal network adaptor. To power the access point, users can connect to a PoE switch or an AC adaptor either.
Created with the latest green WLAN technology
With the latest green WLAN technology, the EW-7228HCn can dynamically adjust its power to the network activity. By using only the required amount of energy delivered, this router provides high network performance with minimum power consumption.
- 600mW high power output for superior wireless performance
- Supports IEEE 802.3af PoE (Power over Ethernet) and other external power adaptor
- iQ Setup for automatic and smart device
- Plurality of operating modes including AP, WDS, point to point, point to a plurality of points and WDS repeater
- Up to 5 Wi-names - divide clients into different groups with different radio wireless security settings
- Scheduling to turn on LED and radio on and off, so power consumption is reduced
- Suitable for environment at home, small office or home office and SME
- Increased wireless range of up to 10,000m²
- Interfaces: LAN: 1x
- LAN data transfer rate: 100 Mbit/s
- Network device type (category): PoE WLAN access point
- PoE standard: IEEE 802.3af
- WLAN standard: IEEE802.11n, IEEE802.11g, IEEE802.11b
- Wireless LAN: 300 Mbit/s
- Wireless transfer rate (max.): 300 Mbit/s
- WLAN frequency: 2.4 GHz
- Interfaces: LAN (10/100 Mbit/s)
- Network Functions: Access Point, Wireless Repeater
- Manufacturer's part EW-7428HCN