Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EW-7303APn V2 N150 Wireless Outdoor Range Extender/Access Point

Order Code:  

58-5417

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EW-7303APn V2  Copy to clipboard EAN-13: 4710700927366
  • Country of Origin:
 Report an error

Discontinued

This outdoor range extender/access point from Edimax is a wireless high-speed solution which increases coverage and signal strength, while meeting the wireless standards IEEE 802.11b/g/n.

The device offers a wireless output power up to 100mW, along with coverage and distance of more than 4km with a built-in 12dBi directional antenna. With finely tuned performance, this extender is great for a low-cost data transmission over long distances.

Several modes of operation
Simple to install, the EW 7303APn can be configured to operate in four modes: Access Point (AP), Client Mode, Wireless Distribution System (WDS) with AP or WDS pure. These settings allow many possible solutions for a wide range of wireless applications.

Construction without technical refinements
The robust and slim design allows attachment to any wall or each rod at each location. Its light weight fits on all development conditions - no professional training is required.

Web configuration
You can configure a browser with this access point through the friendly web user interface.


  • High data transfer rate up to 150 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • Auto rate fallback in case of obstacles or interferences.
  • Supports: point-to-point and point-to-multipoint bridge function.
  • Supports WDS (Wireless Distributed System) repeater mode
  • Supports AP Client mode
  • Supports WEP, WPA, WPA2, AE2, 802.1x authentication.
  • Supports WPS (Wi-Fi Protected Setup)
  • Supports Web-based configuration.
  • Supports Low Noise Amplifier (LNA)
  • Supports: Gateway, Bridge, Wireless ISP
  • Supports VPN pass-through for PPPoE, PPTP and L2TP connections
  • WLAN frequency: 2.4 GHz
  • Interfaces: LAN (10/100 Mbit/s)
  • Number of LAN: 1x
  • LAN transfer rate: 100 Mbit/s
  • Antenna type: integrated 1x
  • Network functions: Access Point, Wireless Client
  • Dimensions: 127 x 30 x 96mm (W x H x D)
  • Manufacturer's part EW-7303APn

Reviews


Be the first to submit a review