This range extender/access point from Edimax acts as a bridge between wired Ethernet and 2.4GHz IEEE 802.11b/g/n Wi-Fi.
In Universal Repeater Mode, this extender increases coverage and signal strength for the current wireless environment. The standardised function is compatible with other wireless APs and routers. The users can utilise these features to build up a large wireless network in large buildings, such as airports, hotels and schools, etc.
Except for basic safety surveillance, using ESSID and 64/128 bit key length WEP encryption supports the EW 7228APn, plus advanced security features like MAC access control, IEEE 802.1x authentication, TKIP, AES and hidden ESSID. It provides a complete solution for building a secure wireless network environment that can ward off all types of hacker attacks.
A unique multi-language Setup Wizard is included on the CD. You just need to ensure that the access point is properly connected to the network without the IP address of your PC specify before you start configuration. The EZmax Wizard guides you through a few simple steps to complete the settings within minutes.
The EW‐7228APn has adapted a clever protocol in smart transmission power control. When the wireless is idle, the device smartly adjusts transmission output by distance and CPU offload to reduce power consumption 26% to 39% comparing the power consumption under data is transmitted.
- Corresponds to the wireless standards IEEE802.11b/g and is compatible to the wireless standard IEEE802.11n
- Increases wireless speed up to 6-times and increases WLAN coverage 3 times
- Offers the E Zmax-Assistant to simplify network setup
- Meets standards IEEE802.11b/g and compatible with IEEE802.11n
- Increases wireless speed up to 6 times faster and extends wireless coverage to 3 times
- Supports 2,400 to 2.4835 GHz frequency band
- Supports point-to-point and point-to-multipoint bridge function
- Supports WDS mode, Universal Repeater mode and AP client mode
- Supports WPA, WPA2 enhanced security function and WPS configuration button
- Supports Green WLAN for reduction of energy consumption
- Wireless transfer rate (max.): 150 Mbit/s
- WLAN frequency: 2.4 GHz
- Interfaces: LAN (10/100 Mbit/s)
- Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
- Number of LAN: 1x
- LAN transfer rate: 100 Mbit/s
- Security: WEP, WPA, WPA2
- Antenna type: 1x removable
- Network functions: Access Point, Wireless Client, Wireless Repeater
- Dimensions: 136 x 26 x 90mm (W x H x D)
- Manufacturer's part EW-7228APn
Type |
Range extender / access point |
Interface |
LAN |