Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eva Nest And Stack S/5

Order Code:  

52-2434

  Copy to clipboard
Brand: Weplay  Copy to clipboard MPN: C8459  Copy to clipboard
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This EVA nest and stack set from Weplay is a great introduction for children to construction, shape, colour and size. The set of 5 boxes come in different colours and can be easily stacked into one storage unit. Designed with safety in mind, the boxes are manufactured with high quality EVA and have no sharp edges.

The dimensions of the 5 boxes are as follows: Red 30 x 30cm, yellow 25 x 25cm, blue 20 x 20cm, green 15 x 15cm, orange 10 x 10cm.


  • 5 different coloured stacking boxes
  • Helps children develop awareness
  • Can be stored easily
  • Manufacturer's part C8459

Suitable age: 3+ years
Type Activity set
Age Range 3+
Material EVA
Number of Pieces 5

Reviews


Be the first to submit a review