The Behringer Eurorack Pro RX1602 is an incredibly versatile 16-channel line
mixer that works perfectly for monitoring multi-track recording projects,
submixing multiple keyboards, sub-mixing samplers or mixing a small live
set-up.
Its simple interface and intuitive features make it an invaluable addition to
any recording enthusiast's or live performer's rig.
The Eurorack Pro RX1602 can mix just about anything into a delicious
sonic puree. If you have more more keyboards than pairs of socks, the RX1602 can
submix all your inputs into a single stereo signal, saving you valuable inputs
on your main mixer.
Or, if you work frequently with hardware samplers in the studio, you can save
yourself time by submixing your sampler's outputs with the RX1602.
This mixer also makes monitoring your home recordings a breeze. Just hook it
up to your PC equipped with recording software or a multi-track recorder to
quickly and create a tasty monitor mix.
If a one-person band is more your style, the RX1602 provides the perfect
solution for mixing down a mic preamp along with a keyboard. From there, you
need only send a single signal to the main mixer.
- 16 balanced high-headroom line inputs for individual stereo or mono use of each section
- Ultra-low noise ULN design, highest possible headroom, ultra-transparent audio
- Dedicated balance and level controls plus +4/-10 level selection per channel
- Monitor/FX Send control per section with global master send control for flexible monitoring, recording or effects applications
- Illuminated double-function "mute" button per section with additional "clip" indication provides comfortable input source/level information
- Monitor/FX signal assignable to phones output for added flexibility
- Highly accurate 2 x 7-segment LED level meters and individual level control for left and right main mix signal
- ¼" TRS main mix outputs plus easily accessible headphones output on the front panel with dedicated level control
- High-quality detented rotary controls for long-term reliability
- Shielded toroidal power transformer for lowest noise interference
- Manufacturer's part RX1602