The Behringer 20-channel PMP6000 high-performance powered mixer means a
quality of sound once only available in the studio is now ready to go wherever
you do.
The 12 built-in Xenyx preamps with switchable +48V phantom power make it
possible to use either dynamic or condenser mics. The PMP6000 also gives you 12
mic inputs for mics, guitars and other mono instruments.
Stereo channels 13-20 are designed to work in pairs as stereo channels, or
independently for more mono instruments. All mono channels have 3-band EQ,
switchable Low cut filter for eliminating infrasonics, and Clip LEDs to indicate
when the input signal is too hot.
A Standby switch mutes all mic channels during breaks, preventing the
microphones from picking up noise or interference. You can also leave all faders
untouched while you play a CD via the CD/TAPE inputs.
The PMP6000 comes equipped with 24-bit FX processors, giving you 100
mind-blowing digital effect presets such as delay, chorus and reverb. And if you
have treasured outboard gear you've grown attached to, the PMP6000 can
integrate them into the mix while leaving out the built-in FX
processor.
- Ultra-compact 2 x 800W stereo powered mixer (1600W bridged mode)
- 20-channel mixer section features 12 mono and 4 stereo channels plus
separate CD/Tape input/output
- Speaker processing function adjusts frequency response to match
professional speaker systems
- Adjustable stereo 2-Track input for connecting external line sources
- Multi-functional stereo Preamp outputs for added flexibility
- Manufacturer's part PMP6000
Type |
Powered mixer |
No. of Inputs |
20 |
No. of Buses |
3 |