If you need superior stereo sound for small club gigs, churches or speeches, but have to keep the outboard gear to a minimum, the lightweight 14-channel Behringer PMP2000 powered mixer can deliver.
The 800W mixer has built-in mic preamps and an FX processor, as well as enough power to drive both mains and monitors thanks to dual 350W onboard power amps.
The PMP2000 gives you the choice of 2 x 350W stereo, 2 x 350W dual mono or 800W bridged mono sound. Whether the centre of attention happens to be a folk trio, a speech, or a synth-rock band, the PMP2000 can accommodate your needs.
- Ultra-compact 2 x 350W stereo powered mixer (800W bridged mode)
- Ultra-Low Noise ULN design, high headroom and ultra-transparent audio
- 14-channel mixer section features 6 mono and 4 stereo channels
- Studio-grade 24-bit stereo FX processor with 100 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
- 9 high-quality IMP "Invisible" mic preamps with switchable +48 V phantom power for condenser microphones
- Effective, extremely musical 3-band EQ, switchable Pad and Clip LEDs on all mono channels
- Dual 9-band graphic EQ allows precise frequency correction of monitor and main outputs
- Selectable stereo (main L/R) or double mono (main/monitor) amplifier operation mode
- Multi-functional stereo preamp outputs and stereo power amp inputs for added flexibility
- High-quality components and exceptionally rugged construction
- Manufacturer's part PMP2000