Looking for a supremely portable PA system? The EPA900 from Behringer can be
set up in less than five minutes and delivers articulate, high fidelity
performance.
With its twin 450W amplifiers and custom-designed, 2-way loudspeakers, the
EPA900 can fill a medium to large-sized room or project your voice for an
incredible distance outdoors.
The EPA900 is a complete system. Just use the built-in wheels to roll it from
the car to the stage, set the main unit on a tabletop and deploy the speakers.
Connect the high-quality dynamic microphone and hit the power switch for an
instant PA system.
And if you need to add some serious bottom end to your system, just connect
an active subwoofer to the handy Sub Out jack.
There is even an onboard storage compartment for the included microphone,
accessories and cabling, so you can quickly pack up and be on your
way.
- Ultra-compact 900W, 8-channel portable PA system
- Extremely powerful 10" woofers and 1.35" aluminium-diaphragm compression
drivers for incredible sound reproduction
- 4 high-quality mic preamps with switchable +48 V phantom power for
condenser microphones
- Effective, extremely musical 2-band EQ, switchable Pad and Clip LEDs on
all mono channels
- Stereo 7-band graphic EQ allows precise frequency correction of main
outputs
- Voice Canceller function removes singer's voice from recordings for
karaoke applications
- Dedicated mono output with integrated low-pass filter for subwoofer
application
- Stereo Aux inputs for external devices such as sub mixers
- High-quality components and exceptionally rugged construction
- Manufacturer's part EPA900