Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Europort EPA40

Order Code:  

35-4338

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: EPA40  Copy to clipboard EAN-13: 4033653061261
 Report an error

Discontinued

The Behringer Europort EPA40 is a lightweight highly portable PA system designed for use in all situations where you need to raise the volume of your voice to communicate effectively with a crowd or small audience.

The EPA40 is ideal for business meetings, sports coaches, tour guides, classrooms, or for numerous other outdoor activities.

With its 5" full-range loudspeaker and 40W of built-in power, the EPA40 provides superb sonic performance and still weighs only a little over 3kgs.


  • Ultra-compact, portable PA system ideal for business meetings, tour guides, classroom activities, and other applications
  • 5" full-range loudspeaker with enormous power and incredible sonic performance in a super-light package
  • Built-in battery with 8 hours life, recharges completely in just 4 hours
  • Mic and Auxiliary inputs to connect to your mic, CD, and other line level sources
  • Behringer XM1800S microphone, 1m cable, recharger and mic stand adaptor included
  • Power switch, volume control and battery charge indicator LEDs
  • Convenient battery and shoulder strap compartment
  • Ergonomically-designed carrying handle and shoulder strap for effortless portability
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part EPA40

Reviews


Be the first to submit a review