The Behringer Eurolive VS1220F is a high-performance 600W floor
monito offering budget-conscious musicians and DJs a great sound at a
great price.
The VS1220F is also supremely portable and well suited for all sorts of
public address applications. It features an extremely powerful 12"
long-excursion LF driver in a tuned enclosure, providing rich, tight bass all
the way down to 55 Hz, while specially designed HF transducers, mounted in a
proprietary elliptical wave-guide, deliver natural-sounding high end in an
ultra-wide dispersion pattern.
Designed to stand up to the rigours of the road, the VS1220F is built to look
and sound great, even after years of rugged abuse.
All in all, this Behringer product will give you the value for money you're
looking for.
- High-performance 600W 2-way floor monitor
- Exceptional sound quality, wide frequency bandwidth and dynamic range
- Extremely powerful 12" long-excursion driver provides incredibly deep bass
and acoustic power
- Proprietary dual electro-dynamic drivers for exceptional high-frequency
reproduction
- Overload-protection circuitry ensures optimal HF driver protection
- Elliptical wave guide design for ultra-wide sound dispersion
- Wedge shaped enclosure for perfectly aligned "sweet spot"
- Ergonomically shaped handle for easy transport
- Rugged steel grille for optimal speaker protection
- 2 professional ¼" jack connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part VS1220F
Height |
430mm |
Frequency |
55 to 20000Hz |
Impedance |
8Ω |
Colour |
Black |