Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Eurolive Professional B1800X Pro

Order Code:  

35-4267

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B1800X PRO  Copy to clipboard EAN-13: 4033653060905
 Report an error

Discontinued

The Behringer Eurolive B1800X PRO has been designed as a great-sounding great value PA loudspeaker for front-of-house, as well as floor monitor applications.

With its 1,800-Watts power handling capability, the B1800X cranks out massive amounts of aggressive bottom-end, making it the ideal way to add tremendous punch to your current sound system. 

In order to produce tight, deep bass, a loudspeaker has to move lots of air. Eurolive Professional loudspeakers accomplish this by using powerful LF (Low Frequency) drivers handmade in the Behringer factory.

The B1800X PRO features an extremely powerful 18" long-excursion LF driver in a tuned enclosure, providing rich, tight bass all the way down to 540 Hz. That's extraordinarily deep bass that will shake the house right down to its foundation.

You'll be hard pressed to find a better sounding subwoofer for anywhere near this price!


  • High-performance 1,800-Watt subwoofer for PA application
  • Extremely powerful 18" long-excursion driver provides incredibly deep bass and acoustic power
  • Extremely high sound pressure level
  • Precise reproduction of ultra-low frequencies with a clear, powerful punch
  • Switchable crossover for optional passive or bi-amping operation mode
  • Pole socket for mounting with commercial spacer poles
  • Ergonomically shaped handles for easy transport
  • Rugged steel grille for optimal speaker protection
  • High-quality components and exceptionally rugged construction
  • B1800X Pro
Height 700mm
Frequency 40 to 300Hz
Impedance
Colour Black

Reviews


Be the first to submit a review