Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Eurolive Professional B1520 Pro

Order Code:  

35-4266

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B1520 PRO  Copy to clipboard EAN-13: 4033653060882
 Report an error

Discontinued

The Behringer Eurolive B1520 PRO has been designed as a great-sounding great value PA loudspeaker for front-of-house, as well as floor monitor applications.

In order to produce tight, deep bass, a loudspeaker has to move lots of air. Eurolive Professional loudspeakers accomplish this by using powerful LF (Low Frequency) drivers handmade in the Behringer factory.

The B1520 PRO features an extremely powerful 15" long-excursion LF driver in a tuned enclosure, providing rich, tight bass all the way down to 50 Hz. That's bass that you can feel, as well as hear.

High-frequency (HF) content can easily make or break your performance. The 1.75" titanium-diaphragm compression driver provides natural-sounding high end, with an ultra-wide sound dispersion pattern. The horn can even be rotated, transforming the B1520 PRO into an outstanding floor monitor wedge.


  • High-performance 1,200-Watt loudspeaker system
  • Extremely powerful 15" long-excursion driver provides incredibly deep bass and acoustic power
  • 1.75" titanium-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide frequency range
  • Extremely high sound pressure level
  • Versatile enclosure profile allows different positioning
  • Rotatable, unsymmetrical horn design allows driver adjustment for either horizontal floor monitor application or upright position
  • Overload-protection circuitry ensures optimal HF driver protection
  • Parallel input connectors allow linking of additional loudspeakers
  • Ergonomically shaped handles for easy transport
  • Rugged steel grille for optimal speaker protection
  • High-quality components and exceptionally rugged construction
  • Maunfacturer's part B1520 Pro
      Height 700mm
      Frequency 50 to 18000Hz
      Impedance
      Colour Black

    • Reviews


      Be the first to submit a review