The Behringer Eurolive B1220 PRO has been designed as a great-sounding
great value PA loudspeaker for front-of-house, as well as floor monitor
applications.
In order to produce tight, deep bass, a loudspeaker has to move lots of air.
Eurolive Professional loudspeakers accomplish this by using powerful LF (Low
Frequency) drivers handmade in the Behringer factory.
The B1220 PRO features an extremely powerful 12" long-excursion LF driver in
a tuned enclosure, providing rich, tight bass all the way down to 55 Hz. That's
bass that you can feel, as well as hear.
High-frequency (HF) content can easily make or break your performance. The
1.75" titanium-diaphragm compression driver provides natural-sounding high end,
with an ultra-wide sound dispersion pattern. The horn can even be rotated,
transforming the B1220 PRO into an outstanding floor monitor
wedge.
- High-performance 1,200-Watt loudspeaker system
- Extremely powerful 12" long-excursion driver provides incredibly deep bass
and acoustic power
- 1.75" titanium-diaphragm compression driver for exceptional high-frequency
reproduction
- Ultra-wide frequency range
- Extremely high sound pressure level
- Versatile enclosure profile allows different positioning
- Rotatable, unsymmetrical horn design allows driver adjustment for either
horizontal floor monitor application or upright position
- Overload-protection circuitry ensures optimal HF driver protection
- Parallel input connectors allow linking of additional loudspeakers
- Ergonomically shaped handles for easy transport
- Rugged steel grille for optimal speaker protection
- High-quality components and exceptionally rugged construction
- Maunfacturer's part B1220 Pro
Height |
638mm |
Frequency |
55 to 18000Hz |
Impedance |
8Ω |
Colour |
Black |