The Behringer Eurolive B2520 PRO has been designed as a great-sounding great
value PA loudspeaker for front-of-house, as well as floor monitor
applications.
In order to produce tight, deep bass, a loudspeaker has to move lots of air.
Eurolive Professional loudspeakers accomplish this by using powerful LF (Low
Frequency) drivers handmade in the Behringer factory.
The B2520 PRO features extremely powerful dual 15" long-excursion LF drivers
in a tuned enclosure, providing rich, tight bass all the way down to 50 Hz.
That's bass that you can feel, as well as hear.
High-frequency (HF) content can easily make or break your performance. The
1.75" titanium-diaphragm compression driver provides natural-sounding high end,
with an ultra-wide sound dispersion pattern. The horn can even be rotated,
transforming the B2520 PRO into an outstanding floor monitor
wedge.
High-performance 2,200-Watt loudspeaker system
Extremely powerful dual 15" long-excursion drivers provide incredibly deep bass
and acoustic power
1.75" titanium-diaphragm compression driver for exceptional high-frequency
reproduction
Ultra-wide frequency range
Extremely high sound pressure level
Overload-protection circuitry ensures optimal HF driver protection
Parallel input connectors allow linking of additional loudspeakers
Ergonomically shaped handles for easy transport
Rugged steel grille for optimal speaker protection
High-quality components and exceptionally rugged construction
Maunfacturer's part B2520 Pro
Height |
1185mm |
Frequency |
50 to 18000Hz |
Impedance |
4Ω |
Colour |
Black |