Behringer's B215XL loudspeaker is perfect either as part of a PA system or as
an onstage monitor.
If the situation calls for a PA, mount the speakers on stands via the 35mm
pole socket. From there, send a line from the Main Out of a mixer (to a power
amplifier and attach a B215XL to each of the amp's outputs.
These loudspeakers have inputs for both professional speaker cable and ¼"
cable. Because they have two parallel inputs, you can connect up to two of them
to any channel on a power amp.
But these loudspeakers don't have to be used in an upright position. Just lay
them on their sides for use as a floor monitor. You'll find they tilt to the
ideal angle for onstage monitor wedge applications.
- High-powered 2-way PA sound reinforcement speaker system for live and
playback applications
- 250 Watts Continuous/1000 Watts Peak Power
- Ultra-compact and light weight system delivers excellent sound even at
extreme sound pressure levels
- Colour black
- Manufacturer's part B215XL
Height |
695mm |
Frequency |
55 to 20000Hz |
Impedance |
8Ω |
Colour |
Black |