Looking for a personal monitor which sounds so good you can use it as your
main PA system for intimate gigs or public meetings? The answer is the Behringer
Eurolive B205D.
With just a single Behringer B205D loudspeaker system and a microphone, you
can set up an instant, high-quality sound system.
With Class D amplifier technology and internal power supplies, not only do
B205D loudspeakers sound great, they weigh considerably less than most competing
active speakers. They pump out 150 of the cleanest, punchiest Watts you've ever
heard from a compact loudspeaker,
Thanks to the built-in preamp section, you just connect a dynamic mic and
raise and lower the volume with the Level control. Plug in your sound source (CD
or MP3 player), place the speaker on a tabletop or mic stand and power up. It's
that easy.
If you need more coverage, you can chain together as many as you like via the
convenient Link Output XLR connector.
- Multi-purpose active speaker for vocal and keyboard monitoring, multi-media, press conferences and home recording studio
- Class-D amplifier technology gives enormous power, incredible sonic performance and light weight
- 5.25" premium-quality, full-range neodymium driver
- Ultra-low noise 3-channel mixer with 3-band EQ
- 2 "Invisible" Mic Preamps with phantom power for condenser microphones and 1 instrument-ready input
- Dedicated stereo input for keyboards, MP3, CD, etc
- XLR ''through'' connector with mic/line switch for linking more B205Ds
- Mic stand integration system for use with stand and boom
- Integrated limiter for ultimate system control and speaker protection
- Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
- Super-tough, impact-resistant enclosure with integrated top carry handle
- High-quality components and exceptionally rugged construction
- Manufacturer's part B205D