Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ R-FD-PEN-ESD ESD Pen Tip Dispenser 59ml 2oz

Order Code:  

51-8522

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: R-FD-PEN-ESD  Copy to clipboard
 Report an error

Discontinued

This ESD Pen Tip Dispenser 59ml 2oz from BJZ is a safe dispenser designed to dissipate a static charge of + 5000V in less than two seconds at 40% relative humidity and equipped with a pen-point nozzle for accurate distribution.

Manufactured with an average surface resistivity of 109 to 1010 without any of the less desirable features associated with surfactant laden material, this bottle will not have any chemical reactivity with solvents as TCE or alcohol. During the testing process for this bottle, there was no change in the pH of the deionized water solution before and after a seven-day testing period. No colour change or any other physical changes were noted for any of the solvents tested.


  • 59ml capacity
  • Transparent (diffuse) colour
  • Syringe dispenser
  • 109-1010 Ω surface resistance
  • Manufacturer's part R-FD-PEN-ESD
Type Dispenser
Capacity 59ml
Colour Transparent

Reviews


Be the first to submit a review