This ESD Conductive Slip On Lid Box 34 x 34 x 11mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 9mm conductive foam for protective cushion packaging. One of the unique features of this quality box is that lid can be removed, allowing complete free access to the contents.
- Black colour
- 34 x 34 x 11mm (L x W x H)
- Ideal for cleanroom environment
- Provides static protection
- 104Ω conductive
- Manufacturer's part C-186 110
Dimensions given are internal measurements.
Type |
Conductive box |
Length |
34mm |
Width |
34mm |
Height |
11mm |