Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BJZ C-186 13AC ESD Conductive Ball Hinge Box - 51 x 29 x 13.5mm + Foam

BJZ C-186 13AC ESD Conductive Ball Hinge Box - 51 x 29 x 13.5mm + Foam

Order Code:  

51-8142

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-186 13AC  Copy to clipboard
 Report an error

Discontinued

This ESD Conductive Ball Hinge Box 51 x 29 x 13.5mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 13.5mm conductive foam base for protective cushion packaging. One of the unique features of this quality box is that the single part can be used as a bottom part as well as a top part.


  • Black colour
  • 51 x 29 x 13.5mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-186 13AC


Reviews


Be the first to submit a review