Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-201 1490 ESD Brush Long Bristle 25 x 12mm - 20mm Bristle

Order Code:  

51-8134

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-201 1490  Copy to clipboard
 Report an error

Discontinued

This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modificated nylon that remain much more versatile than carbon fiber bristles.


  • Black colour
  • Long handle style
  • 20mm bristle length
  • 25 x 12mm (L x W)
  • Manufacturer's part C-201-1490
Colour Black
Bristle Length 20mm
Dimensions (L x W) 25 x 12mm

Reviews


Be the first to submit a review