Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa eSATA-45-EX eSATA Adaptor

Order Code:  

55-9058

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: eSATA-45-EX  Copy to clipboard EAN-13: 4710614532496
  • Country of Origin:
 Report an error

Discontinued

This eSATA adaptor from Akasa has been designed to extend the motherboard's capabilities by adding an external eSATA connector. Highly flexible, the eSATA-45-EX has an external eSATA port located at the back, while the I/O provides smart setup and enables ultra fast (up to 3Gb/s) data connection with external eSATA devices.


  • Cable length: 0.45m
  • Cable type: eSATA, SATA II
  • Cable use: Hard drives
  • Colour: Black, silver
  • Connector type: Straight
  • Connector/input type A: eSATA socket 7-pin
  • Type B (or outputs): SATA plug 7-pin
  • SATA motherboard to eSATA PCI backplate adaptor
  • Secure latch on the SATA motherboard connector
  • Cable length: 45cm
  • Manufacturer's part eSATA-45-EX
Length 45cm
Colour Black/silver
Type ESATA adaptor

Reviews


Be the first to submit a review