Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax ES-5800M V2 8-Port Gigabit Desktop Switch (Internal Power)

Order Code:  

58-6144

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: ES-5800M V2  Copy to clipboard EAN-13: 4710700929001
 Report an error

Discontinued

This 8-port gigabit desktop switch from Edimax is protected by a metal case and provides users looking for advanced home networks and who want to have online games, multimedia data transmission and streaming, a simple and cost-effective gigabit ethernet solution.

Optimise bandwidth by VIP connections
The switch is equipped with port-based QoS, so downloads are much more effective. The settings of the prioritised bandwidth, users can experience better performance when they surf the Internet, play online or stream multimedia.

Complies with IEEE Energy Efficient Ethernet (EEE)
The ES-5800M V2 is environmentally friendly, yet still has fast ethernet speeds that are critical for network applications of the next generation. It corresponds to the standard IEEE 802.3az, offered by the energy-saving features to reduce power consumption by up to 70%, meaning financial costs are reduced.

Supports high-speed networking and jumbo frames
The switch is an excellent solution for users who want to extend their gigabit ethernet network. It provides gigabit speeds, high flexibility and high bandwidth connections to servers, workstations and other attached devices. It also supports jumbo frames up to 9KB, whereby the network utilisation is improved when using large files.

Easy to use
The ES-5800M V2 supports Plug and Play and all kinds of network protocols, making installation and network management quick and easy. LED indicators provide at a glance information about connections and switch.


  • Includes smart TVs, Blu-ray players, game consoles, and media players to the network
  • Optimised performance for 1080p video, streaming audio, gaming and VoIP applications
  • Built-in internal power supply for the full range of 100-240V
  • Supports port-based QoS for compounds with high, medium and low priority
  • Supports jumbo frames up to 9KB
  • Supports IEEE 802.3az energy efficient ethernet
  • Category: RJ45 network switch
  • Transmission rate: 1000Mb/s
  • 10/100/1000 Mbit/s ports: 8x
  • Weight: 0.30kg
  • 84 x 149 x 26mm (W x H x D)
  • Manufacturer's part ES-5800M V2

Reviews


Be the first to submit a review