This 8-port gigabit desktop switch from Edimax is an ideal energy-saving device designed to transfer large files over the network at high speeds. The switch can detect the length of connected ethernet cable and regulate the power supply automatically. This also reduces power consumption when connections are not used.
Supports transmission speeds and flow control
The device corresponds to the IEEE802.3, IEEE802.3u and IEEE802.3ab, and uses a non-blocking switching architecture, allowing the network at full speed to be used. It has a flow control for full duplex mode and backpressure for half-duplex mode to ensure reliable data transmission, preventing data loss. Use the switch to build a gigabit high-speed network and benefit from its ultimate performance and reliability.
Supports jumbo frame
In addition, the ES-5800G V3 supports jumbo frame to extend the ethernet frame size to a maximum of 9600 bytes, increasing data transfer speed. This inexpensive switch is the best choice for small offices or home use.
Supports Auto-MDI/MDI-X
Easy Plug and Play installation, because the ES-5800G V3 Auto-MDI/MDI-X support. You can use the straight-through or cross-over ethernet cable and 10 involving 100 and 1000 Mbit/s devices in the ES-5500 V2. The switch detects the correct cable and the right speed for your device automatically.
- Smart green ethernet technology to reduce power consumption
- Supports auto-MDI/MDI-X, full/half duplex modes and auto-negotiation
- Supports flow control, non-blocking and jumbo frame
- Network device type (category): RJ45 switch
- No. of 10/100/1000 Mbps ports: 8x
- Transfer rate: 1000 Mbit/s
- 1000 Mbit/s transfer rates
- Corresponds to the IEEE 802.3, IEEE 802.3u and IEEE802.3ab
- Manufacturer's part ES-5800G V3
Type |
Desktop switch |
No. of Ports |
8 |