Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic EQ34PN PNP Standard Fixed Focus Reflective Photoelectric Sensor

Order Code:  

49-4397

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: EQ34PN  Copy to clipboard
 Report an error

Discontinued

This reflective type photoelectric sensor has a 0.2 to 2m adjustable sensing range and can detect objects up to 2m away. The sensor is equipped with a two-segment photodiode so that it is unaffected by the colour or material of the sensing object and is also very resistant to the influence of the background. An IP67 rating and a fixed focus sensing design enables the sensor to work even when there is contamination on the lens from dirt, dust, mist or smoke, making it ideal for installation in harsh environments.


  • Cable termination
  • PNP output
  • Compact size
  • Easy installation
  • Two-turn mechanical adjustment
  • Switchable between Detection-ON or Detection-OFF
  • Infrared LED emitter
  • LED indicators for operation and stability
  • Automatic interference prevention function
  • Short-circuit protection
  • IP67 Protection

Note: For suitable mounting brackets see 49-4399 and 49-4400.
Type Reflective photoelectric sensor
Sensing Range 0.1 to 2m

Reviews


Be the first to submit a review