Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Energenie ENER302-18T8 LED Replacment For Fluorescent Tubes 120cm 18 Watt

Energenie ENER302-18T8 LED Replacment For Fluorescent Tubes 120cm 18 Watt

Order Code:  

55-3018

  Copy to clipboard
Brand: Energenie  Copy to clipboard MPN: ENER302-18T8  Copy to clipboard
 Report an error

Discontinued

This 18W 120cm T8 LED lighting tube can be used as direct retrofit replacements for existing fluorescent tubes as well as new installations. The LED tubes are a cool white colour and have features and performance that make them suitable for domestic use as well as in warehouses, factories shops and offices especially in the food industry.

The LED tube is solidly constructed with a plastics lens and an aluminium and plastic body that has high shock and vibration resistance. Compared to traditional T8 tubes, this LED tube offers significant benefits in terms of reduced maintenance and replacement costs due to the low power requirements, reliability and much longer lifespan of the LED unit - demonstrating a 75% power saving and increase in intervals between replacement of from 10,000 to 30,000 hours.
  • Low energy retrofit lighting
  • Features a safe fit which means that when one end is already connected and live the free end is not live
  • Can be used with or without magnetic ballast in existing T8 fittings
  • LED technology with high luminous efficacy and longevity
  • Instant start with no flickering or buzzing
  • Environmentally friendly lead and mercury free
  • No UV or IR radiation, causes no radio interfence and is electronic wave resistant
  • No glass tube to shatter
  • Cool white translucent optics
  • CE approval
  • Approvals to EN 55015:2006+A2:2009, EN 61000-3-2:2006, EN 61000-3-3:2008, EN 61547:2009

Reviews


Be the first to submit a review