Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Energenie ENER202-4GU53 LED MR16 Spotlight 5 Watts Warm White Non Dimmable

Energenie ENER202-4GU53 LED MR16 Spotlight 5 Watts Warm White Non Dimmable

Order Code:  

55-3006

  Copy to clipboard
Brand: Energenie  Copy to clipboard MPN: ENER202-4GU53  Copy to clipboard EAN-13: 5060166030292
 Report an error

Discontinued

An MR16 5W warm white LED spotlight lamp that is suitable for both new installations and as a replacement for existing halogen or filament MR16 lamps. The lamp has a combination of low power requirements and long operational life and gives an 80% energy cost saving over conventional lighting systems.

The lamp has a solid construction with a plastic lens and an aluminium and plastic body that has high shock and vibration resistance, further increasing reliability. The lamp is lead and mercury free and there is no glass envelope to shatter making the lamp safer to use in the food industry.
  • Low energy, 80% energy saving over halogen lamps
  • Simple retrofit for existing halogen lamps
  • Ideal for display and domestic use
  • High luminous efficacy
  • Long lifetime >35,000 hours
  • Instant start
  • No ultraviolet or infrared radiation
  • No radio interference
  • Electric wave resistant

Reviews


Be the first to submit a review