Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Giotto 276600 Elios Hexagonal Pencils - Pack of 12

Order Code:  

06-4174

  Copy to clipboard
Brand: Giotto  Copy to clipboard MPN: F276600  Copy to clipboard EAN-13: 8000825009907
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These superior quality Giotto hexagonal coloured pencils will always produce excellent results.


  • Bright colours
  • Strong lead
  • Easy to sharpen
  • Length 18cm
  • Painted in the same colour as the lead with gold-plated edges
  • Quality lead 3.8mm
  • Supplied in pack of 12 assorted colours
Type Coloured pencils
Quantity 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review