Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brannan Electronic Folding Probe Thermometer

Order Code:  

52-9431

  Copy to clipboard
Brand: Brannan  Copy to clipboard MPN: 31/170/0  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A handy thermometer that features a fold-out probe. This instrument is ideal for monitoring the temperature of food as part of health and safety procedures in food technology.
  • Stainless steel probe length 85mm
  • Probe folds completely into back of unit
  • Magnets on rear of unit for mounting on fridges, etc.
  • Temperature range –50 to +300° (–58 to +572°F)
  • Resolution ±0.1° for –19.9 to +199.9°, otherwise 1°
  • Accuracy ±1°C for –30 to +250°C, otherwise >±2°C
  • Max/Min function
  • Dimensions (body) 120 x 30 x 20mm
  • LCD Dimensions 20 x 8mm
  • Low battery indicator
  • Auto power off after approx. 1 hour
  • Battery included

Takes 1x A76 1.5V button cell, included.

Reviews


Be the first to submit a review