Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics 10W 470R 470R 10% 10W Ceramic Wirewound Potentiometer

Order Code:  

50-2319

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 10W 470R  Copy to clipboard
 Report an error

Discontinued

A 470Ω 10W wire wound potentiometer that has a high load capacity and a linear response.
  • Tolerance 10%
Resistance 470Ω
Power Rating 10W
Tolerance 10%
Taper Linear
Shaft Diameter 6mm
Shaft Length 24mm
Number of Turns N/A

Reviews


Be the first to submit a review