Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi BK-T220-0022-02 TO220 Bolt On Heat Sink

Order Code:  

36-0115

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: BK-T220-0022-02  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.510
25+ £0.400
100+ £0.318
1000+ £0.279

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
4,080 in Stock, despatched same dayContact us for additional stock

Black anodised pre-drilled bolt-on heatsink designed to accept a wide variety of TO220 packaged semiconductors, i.e., voltage regulators and power transistors.


  • May be mounted horizontally or vertically
  • Thermal resistance 21°C/W
  • Dimensions 19 x 19 x 9.5mm
Type Bolt-on heatsink
Thermal Conductivity 21°C/W
For Use With TO-220
Dimensions 19 x 19 x 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review