Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE Connectivity RZ03-1C4-D012 12V 16A SPCO Relay RZ03

TE Connectivity RZ03-1C4-D012 12V 16A SPCO Relay RZ03

Order Code:  

60-1274

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: RZ03-1C4-D012  Copy to clipboard
 Report an error

Discontinued


Contact Configuration SPCO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 400V
Switching Current Max 16A
Switching Power 3000VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Resistance 360Ω
Height 15.7mm
Length 12.7mm
Width 29mm

Reviews


Be the first to submit a review