We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Subminiature DPDT 2A Relays


Subminiature DPDT 2A Relays

Good Sky
Manufacturer: Good Sky

 
1 review5 stars, based on 1 review Full Technical Specification 

A compact lightweight relay for high density PCB mounting.

  • Low coil power consumption
  • Available in 5V, 12V and 24V versions
  • Fully sealed construction
  • Applications include telecommunications and audio equipment
  • C-UL approved


Products
  • Good Sky GS-SH-205T 5V DPDT Subminiature Relay
    Good Sky GS-SH-205T 5V DPDT Subminiature Relay

    (MPN:GS-SH-205T)

    Sub-Miniature DPDT 2A Relay, DPDT Contact, 5Vdc Coil Voltage, 120Vac / 24Vdc Contact Voltage, 2A Contact Current, 50VA / 30W Load, 125R Coil Resistance, 0.2W Coil Power, 8ms Operate Time, 4ms Release Time, Silver Alloy Contact, 5.08, 7.62mm Pitch, 21mm Long, 10.1mm Wide, 12.1mm H...

    Rohs Pdf

    Code: 60-4754

    Good Sky
    1+ 25+ 100+ 250+
    £1.49 £1.19 £0.974 £0.835
    In Stock
    Despatched same day
    Good Sky GS-SH-212T Subminiature Relay 12V DPDT
    Good Sky GS-SH-212T Subminiature Relay 12V DPDT

    (MPN:GS-SH-212T)

    Buy Subminiature Relay 12V DPDT from Good Sky - a compact lightweight relay for high density PCB mounting. Incorporating the following features: sub-miniature DPDT 2A relay, DPDT contact, 12Vdc coil voltage, 120Vac / 24Vdc contact voltage, 2A contact current, 50VA / 30W load, ...

    Rohs Pdf

    Code: 60-4756

    Good Sky
    1+ 25+ 100+ 250+
    £1.05 £0.828 £0.69 £0.616
    In Stock
    Despatched same day
    Good Sky GS-SH-224T 24V DPDT Subminiature Relay
    Good Sky GS-SH-224T 24V DPDT Subminiature Relay

    (MPN:GS-SH-224T)

    Sub-Miniature DPDT 2A Relay, DPDT Contact, 24Vdc Coil Voltage, 120Vac / 24Vdc Contact Voltage, 2A Contact Current, 50VA / 30W Load, 2880R Coil Resistance, 0.2W Coil Power, 8ms Operate Time, 4ms Release Time, Silver Alloy Contact, 5.08, 7.62mm Pitch, 21mm Long, 10.1mm Wide, 12.1mm...

    Rohs Pdf

    Code: 60-4758

    Good Sky
    1+ 25+ 100+ 250+
    £1.49 £1.19 £0.974 £0.835
    In Stock
    Despatched same day

Technical Specification
GS-SH-205TGS-SH-212TGS-SH-224T
Nominal voltage5V DC12V DC24V DC
Max. allowable voltage150%150%150%
Coil resistance125Ω ±10%720Ω ±10%2880Ω ±10%
Contact arrangementDPDTDPDTDPDT
Contact materialAg alloyAg alloyAg alloy
Operate time8ms max.8ms max.8ms max.
Release time4ms max.4ms max.4ms max.
Nominal current40mA16.7mA8.3mA
Coil operating range150% max.150% max.150% max.
Temperature range–30°C to +80°C–30°C to +80°C–30°C to +80°C
Mechanical life107 operations at no 107 operations at no 107 operations at no
load conditionload conditionload condition
Electrical life105 operations at rated 105 operations at rated 105 operations at rated
resistive loadresistive loadresistive load
Dimensions21 x 12 x10mm21 x 12 x10mm21 x 12 x10mm
View full details
Questions


Question by Mark Snape | Product code: 60-4754
13 May 2013

QWill this relay fit into a turned pin ic socket please?. Regards, Mark Snape.
AHi Mark. Thank you for question. This will not fit perfectly in a turned pin socket. The pins are a little large so it may not come out again with ease.


Reviews


Thanks!
Reviewed by: Jack Forrest
30 January 2013

Thank you this DPDT reverse relay really fitted my needs! 10/10!!!!!


X
from only 0.62

v 3.0

loading

1