Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stp16cp05m So24 16 Bit LED Driver

Stp16cp05m So24 16 Bit LED Driver

Order Code:  

82-0125

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: STP16CP05M  Copy to clipboard
 Report an error

Discontinued

Monolithic, low-current 16-bit shift register designed for LED panel displays.
  • 16 constant current output channels
  • Output current adjustable by use of external resistor
  • Serial data in/parallel data out
  • Serial out changes state on the falling edges of clock
  • 25MHz clock frequency
  • 16V guaranteed output voltage allows use of more LEDs in series
  • Supply voltage 3 to 5.5V
Height 2.65mm
LED Driver Type Constant Current LED Sink Driver
Length 15.6mm
Max Switching Frequency 30MHz
Operating Temperature Range -40 to +125°C
Package/Case 24-SOIC
Supply Voltage Range 3 to 5.5V
Width 7.6mm

Reviews


Be the first to submit a review