Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PICAXE AXE134Y Serial OLED Module 20x4

Order Code:  

13-1277

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: AXE134Y  Copy to clipboard
 Report an error

Discontinued

This serial OLED 20 x 4 kit AXE134Y is a budget-conscious serial OLED module that features a 20 x 4 yellow on black alphanumeric display, allowing the visual display of user instructions, sensor reading, etc. of PICAXE microcontroller projects. Connection is via a simple 1-wire serial interface. The included PICAXE-18M2 is fitted on to a small serial interface PCB and is pre-programmed with the open source AXE134 firmware that allows the microcontroller to act as a 'slave' serial driver for the OLED display. This allows the main project to display text on the OLED via simple 'Serout' commands.

The control code that is used in this kit is identical to that used in the AXE033 module, enabling the kit to be used as an alternative to the AXE033. The 18M2 microcontroller can also be reprogrammed, e.g. to change the power-up welcome message. The kit is self-assembly and requires some simple soldering.
  • Industry proven PICAXE family
  • 20 x 4 OLED display with yellow on black text
  • Simple 1-wire serial connection
  • programmable pre-defined messages
  • Kit supplied complete
Type Serial OLED module

Reviews


Be the first to submit a review