Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Omron G5LE-14-24VDC 24V DC 10A SPDT Relay G5LE-14

Omron G5LE-14-24VDC 24V DC 10A SPDT Relay G5LE-14

Order Code:  

60-4198

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G5LE-14-24VDC  Copy to clipboard
 Report an error

Discontinued

Sub-Miniature power relay, SPDT contact, 24V DC coil voltage, 120V AC / 30V DC contact voltage, 10A contact current, 1200VA/240W load, 1440R coil resistance, 400mW coil power, 10ms operate time, 5ms release time, AgSnO2 contact, 22.5mm long, 16.5mm wide, 19mm high, 12gm weight, Sub-Miniature power relay, Sub-Miniature, plastic sealed 10A SPDT PCB mounting power relays. Sub-Miniature 'sugar cube' relay. Fully sealed package. High withstand impulse voltage 4kV. High sensitivity 400mW. Omron G5LE series.

Reviews


Be the first to submit a review