Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MEC Miniature Tactile Switch (for Caps) RA3FTL6

MEC Miniature Tactile Switch (for Caps) RA3FTL6

Order Code:  

78-0655

  Copy to clipboard
Brand: MEC  Copy to clipboard MPN: 3FTL6S  Copy to clipboard
 Report an error

Discontinued

**This version has now been replaced with the 3FTH9 (78-0656)**

A through hole tactile switch that is designed to accept a variety of coloured caps.

Incorporating the following features: SPNO contact, 50mA contact current, 24Vdc contact voltage, 3N operating force, 1mm travel, silver/gold plated, 30mR contact resistance, -40ºC to +115ºC operating temperature, PC thru-hole terminal, round actuator, 12.5mm long, 11mm wide, 14.9mm high, IP67 sealing, positive action, available with either a circular, flat button or an actuator which accepts a variety of coloured caps, flat button type typically being used for through-panel or membrane covered applications, MEC 3F series.


  • Rated at 50mA 24V DC
  • Single pole momentary action
  • Pins on a 7.62mm pitch
  • Mechanical life of 10 million operations
  • IP67 rated
  • UL 94V-0 rated
  • MEC 3FTL6 series
Contact Configuration SPNO

Reviews


Be the first to submit a review